New at DigiKey
C1034S3994F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C1034S3994F
Flat Coin ERM Vibration Motors

C1034S3994F

DigiKey Part Number
4052-C1034S3994F-ND
Manufacturer
Manufacturer Product Number
C1034S3994F
Description
ERM Coin vibration Motor 10x3.4
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Vibration, LRA (Haptic) 11000 RPM 2.5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
INEED MOTOR
Series
-
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Vibration, LRA (Haptic)
Motor Type
Brushless (BLDC)
Voltage - Rated
2.5VDC
RPM
11000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.394" Dia (10.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.724
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from INEED MOTOR
A separate 25,91 € flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,30000 €1,30 €
51,12200 €5,61 €
100,95000 €9,50 €
500,77740 €38,87 €
1000,64780 €64,78 €
2500,58732 €146,83 €
5000,51822 €259,11 €
1.0000,48367 €483,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €