W0525AB001D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W0525AB001D
W0525AB001D
W0525AB001D
Basics of Brushless DC Motors - Another Teaching Moment

VW0525AB001D

DigiKey Part Number
1670-VW0525AB001D-ND
Manufacturer
Manufacturer Product Number
VW0525AB001D
Description
VIBRATION ERM MTR 11K RPM 0.25G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Vibration, ERM (Haptic) 14000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
-
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
Brushless (BLDC)
Voltage - Rated
3VDC
RPM
14000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.197" Dia (5.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.079
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,57000 €3,57 €
53,28200 €16,41 €
103,16500 €31,65 €
253,01600 €75,40 €
502,90820 €145,41 €
1002,80430 €280,43 €
2502,67268 €668,17 €
5002,57720 €1.288,60 €
1.0002,48512 €2.485,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,57000 €
Unit Price with VAT:4,24830 €