
P126 | |
|---|---|
DigiKey Part Number | 2600-P126-ND |
Manufacturer | |
Manufacturer Product Number | P126 |
Description | 2 Watt 6 Volt Solar Panel - ETFE |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 2.37 W 8.51 V |
Datasheet | Datasheet |
Category | Current - Short Circuit (Isc) 360 mA |
Manufacturer Voltaic Systems | Type Monocrystalline |
Packaging Bulk | Voltage - Open Circuit 8.51 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Power (Watts) - Max 2.37 W | Package / Case Cells |
Current @ Pmpp 330 mA | Size / Dimension 5.354" L x 4.409" W x 0.118" H (136.00mm x 112.00mm x 3.00mm) |
Voltage @ Pmpp 7.28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 € | 17,85 € |
| 10 | 16,19100 € | 161,91 € |
| 50 | 16,06320 € | 803,16 € |
| 100 | 15,72320 € | 1.572,32 € |
| 250 | 15,41720 € | 3.854,30 € |
| 500 | 15,15372 € | 7.576,86 € |
| Unit Price without VAT: | 17,85000 € |
|---|---|
| Unit Price with VAT: | 21,24150 € |










