
P105 | |
|---|---|
DigiKey Part Number | 2600-P105-ND |
Manufacturer | |
Manufacturer Product Number | P105 |
Description | 5.5W 6V SOLAR PANEL ETFE |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 5.75 W 7.13 V |
Datasheet | Datasheet |
Category | Current - Short Circuit (Isc) 990 mA |
Manufacturer Voltaic Systems | Type Monocrystalline |
Packaging Box | Voltage - Open Circuit 7.13 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Power (Watts) - Max 5.75 W | Package / Case Module |
Current @ Pmpp 940 mA | Size / Dimension 8.740" L x 5.394" W x 0.157" H (222.00mm x 137.00mm x 4.00mm) |
Voltage @ Pmpp 6.12 V |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,75000 € | 29,75 € |
| 10 | 27,52000 € | 275,20 € |
| 50 | 26,77180 € | 1.338,59 € |
| 100 | 26,17690 € | 2.617,69 € |
| 250 | 25,28452 € | 6.321,13 € |
| 500 | 24,54512 € | 12.272,56 € |
| Unit Price without VAT: | 29,75000 € |
|---|---|
| Unit Price with VAT: | 35,40250 € |











