
SM811K08L | |
|---|---|
DigiKey Part Number | 2994-SM811K08L-ND |
Manufacturer | |
Manufacturer Product Number | SM811K08L |
Description | SOLAR CELL GEN3 5.53V 1405MW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 1.405 W 5.53 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 1.405 W | |
Current @ Pmpp | 315 mA | |
Voltage @ Pmpp | 4.46 V | |
Current - Short Circuit (Isc) | 335 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 5.53 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 3.504" L x 3.071" W x 0.083" H (89.00mm x 78.00mm x 2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 € | 24,78 € |
| 10 | 20,32700 € | 203,27 € |
| 60 | 17,47300 € | 1.048,38 € |
| 120 | 16,48875 € | 1.978,65 € |
| 300 | 15,76253 € | 4.728,76 € |
| Unit Price without VAT: | 24,78000 € |
|---|---|
| Unit Price with VAT: | 29,48820 € |





