
P124 | |
|---|---|
DigiKey Part Number | 2600-P124-ND |
Manufacturer | |
Manufacturer Product Number | P124 |
Description | 1.2W 6V SOLAR PANEL ETFE |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 1.22 W 7.09 V |
Datasheet | Datasheet |
Category | Current - Short Circuit (Isc) 220 mA |
Manufacturer Voltaic Systems | Type Monocrystalline |
Packaging Box | Voltage - Open Circuit 7.09 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Power (Watts) - Max 1.22 W | Package / Case Cells |
Current @ Pmpp 200 mA | Size / Dimension 4.449" L x 2.598" W x 0.114" H (113.00mm x 66.00mm x 2.90mm) |
Voltage @ Pmpp 6.07 V |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,90000 € | 11,90 € |
| 10 | 11,00600 € | 110,06 € |
| 50 | 10,70880 € | 535,44 € |
| 100 | 10,47080 € | 1.047,08 € |
| 250 | 10,11380 € | 2.528,45 € |
| 500 | 9,81634 € | 4.908,17 € |
| Unit Price without VAT: | 11,90000 € |
|---|---|
| Unit Price with VAT: | 14,16100 € |










