
P121 | |
|---|---|
DigiKey Part Number | 2600-P121-ND |
Manufacturer | |
Manufacturer Product Number | P121 |
Description | 0.3W 2V SOLAR PANEL ETFE |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 330 mW 2.84 V |
Datasheet | Datasheet |
Category | Current - Short Circuit (Isc) 150 mA |
Manufacturer Voltaic Systems | Type Monocrystalline |
Packaging Box | Voltage - Open Circuit 2.84 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Power (Watts) - Max 330 mW | Package / Case Cells |
Current @ Pmpp 130 mA | Size / Dimension 2.047" L x 2.047" W x 0.114" H (52.00mm x 52.00mm x 2.90mm) |
Voltage @ Pmpp 2.43 V |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |










