


VPS-1-Q3PSI-20GIG-5 | |
|---|---|
DigiKey Part Number | 28-VPS-1-Q3PSI-20GIG-5-ND |
Manufacturer | |
Manufacturer Product Number | VPS-1-Q3PSI-20GIG-5 |
Description | PUSHBUTTON SWITCH BLACK W/GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.2 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,76400 € | 27,64 € |
| 25 | 2,60680 € | 65,17 € |
| 50 | 2,49360 € | 124,68 € |
| 100 | 2,38510 € | 238,51 € |
| 300 | 2,22250 € | 666,75 € |
| 500 | 2,15058 € | 1.075,29 € |
| 1.000 | 2,05655 € | 2.056,55 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |





