
GPB553B2L01BR | |
|---|---|
DigiKey Part Number | CW157-ND |
Manufacturer | |
Manufacturer Product Number | GPB553B2L01BR |
Description | SWITCH PUSHBUTTON SPST 10A 14V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,31000 € | 8,31 € |
| 10 | 7,17200 € | 71,72 € |
| 25 | 6,76320 € | 169,08 € |
| 50 | 6,46860 € | 323,43 € |
| 100 | 6,18650 € | 618,65 € |
| 250 | 5,83172 € | 1.457,93 € |
| 500 | 5,57636 € | 2.788,18 € |
| 1.000 | 5,33169 € | 5.331,69 € |
| Unit Price without VAT: | 8,31000 € |
|---|---|
| Unit Price with VAT: | 9,88890 € |











