New Product
VPS-1-S2PPM-12KNN-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VPS-1-S2PPM-12KNN-5
VCC Switches Solutions: Rocker, Toggle & Pushbutton

VPS-1-S2PPM-12KNN-5

DigiKey Part Number
28-VPS-1-S2PPM-12KNN-5-ND
Manufacturer
Manufacturer Product Number
VPS-1-S2PPM-12KNN-5
Description
PUSHBUTTON SWITCH BLACK 2P SPST
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-On
Current Rating (Amps)
200mA (AC), 500mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
12 V
Actuator Type
Round, Button
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 12.00mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,58000 €3,58 €
103,09200 €30,92 €
252,91600 €72,90 €
502,78940 €139,47 €
1002,66810 €266,81 €
3002,48613 €745,84 €
5002,40562 €1.202,81 €
1.0002,30040 €2.300,40 €
Manufacturers Standard Package
Unit Price without VAT:3,58000 €
Unit Price with VAT:4,26020 €