
EH12NMB2ZX | |
|---|---|
DigiKey Part Number | 2449-EH12NMB2ZX-ND |
Manufacturer | |
Manufacturer Product Number | EH12NMB2ZX |
Description | SWITCH PB SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | EH12NMB2ZX Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Tray | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 12.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,63700 € | 36,37 € |
| 25 | 3,43000 € | 85,75 € |
| 50 | 3,28080 € | 164,04 € |
| 100 | 3,13810 € | 313,81 € |
| 250 | 2,95848 € | 739,62 € |
| 500 | 2,82922 € | 1.414,61 € |
| 1.000 | 2,70539 € | 2.705,39 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |











