




RP8100B1M1CEBLKBLKNIL | |
|---|---|
DigiKey Part Number | EG4569-ND |
Manufacturer | |
Manufacturer Product Number | RP8100B1M1CEBLKBLKNIL |
Description | SWITCH PB SPST-NO 0.125A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RP8100B1M1CEBLKBLKNIL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 100mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,33700 € | 33,37 € |
| 25 | 3,14640 € | 78,66 € |
| 70 | 2,94543 € | 206,18 € |
| 140 | 2,81714 € | 394,40 € |
| 280 | 2,69432 € | 754,41 € |
| 560 | 2,57661 € | 1.442,90 € |
| 1.050 | 2,47412 € | 2.597,83 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |











