Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front
RP3508BBLKGRNGRNNS
RP3508BBLKGRNGRNNS
Additional Requirements for Selecting a Switch

RP3508BBLKGRNGRNNS

DigiKey Part Number
EG2544-ND
Manufacturer
Manufacturer Product Number
RP3508BBLKGRNGRNNS
Description
SWITCH PUSHBUTTON SPST 3A 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
RP3508BBLKGRNGRNNS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Green
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
2.2 VDC
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
0°C ~ 65°C
Mechanical Life
20,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,23000 €6,23 €
105,37600 €53,76 €
255,06960 €126,74 €
504,84880 €242,44 €
1004,63760 €463,76 €
3004,32073 €1.296,22 €
5004,18058 €2.090,29 €
1.0003,99732 €3.997,32 €
Manufacturers Standard Package
Unit Price without VAT:6,23000 €
Unit Price with VAT:7,41370 €