
MFU0805FF05000P100 | |
|---|---|
DigiKey Part Number | MFU08055.00TR-ND - Tape & Reel (TR) MFU08055.00CT-ND - Cut Tape (CT) MFU08055.00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0805FF05000P100 |
Description | FUSE BOARD MOUNT 5A 32VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0805FF05000P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.2275 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm) | |
DC Cold Resistance | 0.015 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40200 € | 2,01 € |
| 10 | 0,37100 € | 3,71 € |
| 50 | 0,30820 € | 15,41 € |
| 100 | 0,28430 € | 28,43 € |
| 250 | 0,25564 € | 63,91 € |
| 500 | 0,23580 € | 117,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21743 € | 217,43 € |
| 2.000 | 0,20042 € | 400,84 € |
| 3.000 | 0,19105 € | 573,15 € |
| 5.000 | 0,17982 € | 899,10 € |
| 7.000 | 0,17275 € | 1.209,25 € |
| 10.000 | 0,16554 € | 1.655,40 € |
| 25.000 | 0,15838 € | 3.959,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |







