
MFU0805FF03000P100 | |
|---|---|
DigiKey Part Number | MFU08053.00TR-ND - Tape & Reel (TR) MFU08053.00CT-ND - Cut Tape (CT) MFU08053.00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0805FF03000P100 |
Description | FUSE BOARD MOUNT 3A 32VDC 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0805FF03000P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0227 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm) | |
DC Cold Resistance | 0.034 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,36800 € | 1,84 € |
| 10 | 0,33900 € | 3,39 € |
| 50 | 0,28120 € | 14,06 € |
| 100 | 0,25950 € | 25,95 € |
| 250 | 0,23328 € | 58,32 € |
| 500 | 0,21520 € | 107,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19846 € | 198,46 € |
| 2.000 | 0,18294 € | 365,88 € |
| 3.000 | 0,17439 € | 523,17 € |
| 5.000 | 0,16414 € | 820,70 € |
| 7.000 | 0,15770 € | 1.103,90 € |
| 10.000 | 0,15112 € | 1.511,20 € |
| 25.000 | 0,14337 € | 3.584,25 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


