2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0805FF02500P100

DigiKey Part Number
MFU08052.50TR-ND - Tape & Reel (TR)
MFU08052.50CT-ND - Cut Tape (CT)
MFU08052.50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0805FF02500P100
Description
FUSE BOARD MOUNT 2.5A 32VDC 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0805FF02500P100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0157
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
DC Cold Resistance
0.04 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
50,40000 €2,00 €
100,36800 €3,68 €
500,30560 €15,28 €
1000,28190 €28,19 €
2500,25344 €63,36 €
5000,23376 €116,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21556 €215,56 €
2.0000,19870 €397,40 €
3.0000,18941 €568,23 €
5.0000,17827 €891,35 €
7.0000,17127 €1.198,89 €
10.0000,16412 €1.641,20 €
25.0000,15702 €3.925,50 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €