1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0805FF01500P500

DigiKey Part Number
749-MFU0805FF01500P500TR-ND - Tape & Reel (TR)
749-MFU0805FF01500P500CT-ND - Cut Tape (CT)
749-MFU0805FF01500P500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0805FF01500P500
Description
FUSE BOARD MOUNT 1.5A 32VDC 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0805FF01500P500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0059
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
DC Cold Resistance
0.087 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.150
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
50,36000 €1,80 €
100,33100 €3,31 €
500,27500 €13,75 €
1000,25380 €25,38 €
2500,22816 €57,04 €
5000,21046 €105,23 €
1.0000,19409 €194,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,16054 €802,70 €
10.0000,14780 €1.478,00 €
15.0000,14078 €2.111,70 €
25.0000,13990 €3.497,50 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €