
MFU0805FF02000P100 | |
|---|---|
DigiKey Part Number | MFU08052.00TR-ND - Tape & Reel (TR) MFU08052.00CT-ND - Cut Tape (CT) MFU08052.00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0805FF02000P100 |
Description | FUSE BOARD MOUNT 2A 32VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0805FF02000P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0101 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm) | |
DC Cold Resistance | 0.067 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,48200 € | 2,41 € |
| 10 | 0,44500 € | 4,45 € |
| 50 | 0,36940 € | 18,47 € |
| 100 | 0,34070 € | 34,07 € |
| 250 | 0,30632 € | 76,58 € |
| 500 | 0,28256 € | 141,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26053 € | 260,53 € |
| 2.000 | 0,24012 € | 480,24 € |
| 3.000 | 0,22888 € | 686,64 € |
| 5.000 | 0,21540 € | 1.077,00 € |
| 7.000 | 0,20692 € | 1.448,44 € |
| 10.000 | 0,19826 € | 1.982,60 € |
| 25.000 | 0,19325 € | 4.831,25 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |






