VJ0805Y471KXAAT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Vitramon
In Stock: 9.019
Unit Price: 0,17000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,91768 €
Datasheet

Direct


KEMET
In Stock: 103.708
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 78.402
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 14.858
Unit Price: 0,17000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 4.839
Unit Price: 0,14000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91768 €
Datasheet

Upgrade


KEMET
In Stock: 1.885
Unit Price: 0,33000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09454 €
Datasheet

Upgrade


KEMET
In Stock: 938
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 55.085
Unit Price: 0,25000 €
Datasheet

Upgrade


KEMET
In Stock: 18.256
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 6.512
Unit Price: 0,41000 €
Datasheet
470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y471KXAAT

DigiKey Part Number
VJ0805Y471KXAAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y471KXAAT
Description
CAP CER 470PF 50V X7R 0805
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y471KXAAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.