



C0805C471K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C471K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C471K5RACTUCT-ND - Cut Tape (CT) 399-C0805C471K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471K5RACTU |
Description | CAP CER 470PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,02960 € | 1,48 € |
| 100 | 0,02540 € | 2,54 € |
| 500 | 0,01852 € | 9,26 € |
| 1.000 | 0,01641 € | 16,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01039 € | 41,56 € |
| 8.000 | 0,00935 € | 74,80 € |
| 12.000 | 0,00883 € | 105,96 € |
| 20.000 | 0,00877 € | 175,40 € |
| 28.000 | 0,00827 € | 231,56 € |
| 40.000 | 0,00823 € | 329,20 € |
| 48.000 | 0,00822 € | 394,56 € |
| 96.000 | 0,00815 € | 782,40 € |
| 100.000 | 0,00815 € | 815,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

