Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

08055C471KA12A | |
|---|---|
DigiKey Part Number | 08055C471KA12A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055C471KA12A |
Description | CAP CER 470PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C471KA12A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C471KA12A | KYOCERA AVX | 0 | 08051C471KA12A-ND | 0,90302 € | Upgrade |
| KGM21BCG1H471FT | KYOCERA AVX | 10.152 | 478-KGM21BCG1H471FTCT-ND | 0,30000 € | Upgrade |
| KGM21BCG1H471GT | KYOCERA AVX | 8.330 | 478-KGM21BCG1H471GTCT-ND | 0,20000 € | Upgrade |
| KGM21BCG1H471KT | KYOCERA AVX | 17.156 | 478-KGM21BCG1H471KTCT-ND | 0,17000 € | Upgrade |
| KGM21BCG2A471FT | KYOCERA AVX | 12.449 | 478-KGM21BCG2A471FTCT-ND | 0,40000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,90302 € | 18.060,40 € |
| Unit Price without VAT: | 0,90302 € |
|---|---|
| Unit Price with VAT: | 1,07459 € |




