KGM21NR72D471KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05137 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.003
Unit Price: 0,27000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 44.970
Unit Price: 0,24000 €
Datasheet

Direct


KEMET
In Stock: 40.036
Unit Price: 0,28000 €
Datasheet

Direct


YAGEO
In Stock: 5
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09389 €
Datasheet

Upgrade


KEMET
In Stock: 7.012
Unit Price: 0,40000 €
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72D471KM

DigiKey Part Number
478-KGM21NR72D471KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21NR72D471KM
Description
CAP CER 470PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72D471KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,04736 €710,40 €
Manufacturers Standard Package
Unit Price without VAT:0,04736 €
Unit Price with VAT:0,05636 €