0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H471KM

DigiKey Part Number
478-KGM21NR71H471KMTR-ND - Tape & Reel (TR)
478-KGM21NR71H471KMCT-ND - Cut Tape (CT)
478-KGM21NR71H471KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H471KM
Description
CAP CER 470PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H471KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.858
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,09700 €0,97 €
500,06940 €3,47 €
1000,06080 €6,08 €
5000,04640 €23,20 €
1.0000,04199 €41,99 €
2.5000,03732 €93,30 €
5.0000,03451 €172,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01720 €258,00 €
30.0000,01609 €482,70 €
45.0000,01554 €699,30 €
75.0000,01493 €1.119,75 €
105.0000,01457 €1.529,85 €
150.0000,01422 €2.133,00 €
180.0000,01406 €2.530,80 €
360.0000,01351 €4.863,60 €
375.0000,01348 €5.055,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €