VJ0603G475KXJCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Direct


YAGEO
In Stock: 292.443
Unit Price: 0,16000 €
Datasheet

Direct


Murata Electronics
In Stock: 66.154
Unit Price: 0,18000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03973 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,00000 €

Similar


Murata Electronics
In Stock: 6.424
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 20.479
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 1.739
Unit Price: 0,12000 €
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603G475KXJCW1BC

DigiKey Part Number
VJ0603G475KXJCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603G475KXJCW1BC
Description
CAP CER 4.7UF 16V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603G475KXJCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.