0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X5R1C475K080AE

DigiKey Part Number
445-175225-2-ND - Tape & Reel (TR)
445-175225-1-ND - Cut Tape (CT)
445-175225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1C475K080AE
Description
CAP CER 4.7UF 16V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1C475K080AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.479
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12700 €1,27 €
500,09140 €4,57 €
1000,08070 €8,07 €
5000,06248 €31,24 €
1.0000,05687 €56,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04519 €180,76 €
8.0000,04298 €343,84 €
12.0000,04278 €513,36 €
20.0000,04255 €851,00 €
28.0000,04189 €1.172,92 €
40.0000,04090 €1.636,00 €
48.0000,04043 €1.940,64 €
96.0000,03921 €3.764,16 €
100.0000,03876 €3.876,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €