
GRM185R61C475KE11D | |
|---|---|
DigiKey Part Number | 490-14459-2-ND - Tape & Reel (TR) 490-14459-1-ND - Cut Tape (CT) 490-14459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM185R61C475KE11D |
Description | CAP CER 4.7UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM185R61C475KE11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07440 € | 3,72 € |
| 100 | 0,06540 € | 6,54 € |
| 500 | 0,05012 € | 25,06 € |
| 1.000 | 0,04541 € | 45,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03453 € | 138,12 € |
| 8.000 | 0,02941 € | 235,28 € |
| 12.000 | 0,02835 € | 340,20 € |
| 20.000 | 0,02819 € | 563,80 € |
| 28.000 | 0,02719 € | 761,32 € |
| 40.000 | 0,02709 € | 1.083,60 € |
| 48.000 | 0,02705 € | 1.298,40 € |
| 96.000 | 0,02666 € | 2.559,36 € |
| 100.000 | 0,02660 € | 2.660,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

