TR3E476M025C0200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 1.550
Unit Price: 2,37000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 2,05662 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 2,04500 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 2,23362 €
Datasheet

Direct


KEMET
In Stock: 895
Unit Price: 4,07000 €
Datasheet

Direct


KEMET
In Stock: 309
Unit Price: 2,23000 €
Datasheet

Upgrade


KEMET
In Stock: 6.722
Unit Price: 2,45000 €
Datasheet

Upgrade


KEMET
In Stock: 4.000
Unit Price: 2,13000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.471
Unit Price: 2,67000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.063
Unit Price: 5,21000 €
Datasheet

Similar


KEMET
In Stock: 3.240
Unit Price: 1,20000 €
Datasheet

Similar


KEMET
In Stock: 3.088
Unit Price: 1,82000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 6.953
Unit Price: 1,34000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,96523 €
Datasheet
TR3E(2917)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3E476M025C0200

DigiKey Part Number
TR3E476M025C0200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3E476M025C0200
Description
CAP TANT 47UF 20% 25V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3E476M025C0200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,14440 €457,76 €
Manufacturers Standard Package
Unit Price without VAT:1,14440 €
Unit Price with VAT:1,36184 €