
T491D476M025AT | |
|---|---|
DigiKey Part Number | 399-3797-2-ND - Tape & Reel (TR) 399-3797-1-ND - Cut Tape (CT) 399-3797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476M025AT |
Description | CAP TANT 47UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476K025AT | KEMET | 488 | 399-8391-1-ND | 1,64000 € | Upgrade |
| T494D476M025AT | KEMET | 664 | 399-3860-1-ND | 4,20000 € | Similar |
| F931E476KNC | KYOCERA AVX | 2.131 | 478-8325-1-ND | 1,34000 € | Direct |
| F931E476MNC | KYOCERA AVX | 4.523 | 478-8326-1-ND | 2,35000 € | Direct |
| TAJD476M025RNJ | KYOCERA AVX | 2.723 | 478-3939-1-ND | 1,38000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81400 € | 8,14 € |
| 50 | 0,64600 € | 32,30 € |
| 100 | 0,59410 € | 59,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50648 € | 253,24 € |
| 1.000 | 0,47936 € | 479,36 € |
| 1.500 | 0,46579 € | 698,68 € |
| 2.500 | 0,45074 € | 1.126,85 € |
| 3.500 | 0,44195 € | 1.546,83 € |
| 5.000 | 0,43348 € | 2.167,40 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |


