


TPSE476M035R0200 | |
|---|---|
DigiKey Part Number | 478-4145-2-ND - Tape & Reel (TR) 478-4145-1-ND - Cut Tape (CT) 478-4145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE476M035R0200 |
Description | CAP TANT 47UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE476M035R0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X476M035ATE200 | KEMET | 9 | 399-11196-1-ND | 2,47000 € | Direct |
| T495X476K035ATE200 | KEMET | 100 | 399-8543-1-ND | 2,86000 € | Upgrade |
| T491X476M035AT | KEMET | 27.467 | 399-8421-1-ND | 2,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 10 | 3,93200 € | 39,32 € |
| 50 | 3,36160 € | 168,08 € |
| 100 | 3,18540 € | 318,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,92075 € | 1.168,30 € |
| 800 | 2,82231 € | 2.257,85 € |
| 1.200 | 2,77300 € | 3.327,60 € |
| 2.000 | 2,71832 € | 5.436,64 € |
| 2.800 | 2,68635 € | 7.521,78 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |

