47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE476K035R0200

DigiKey Part Number
478-3109-2-ND - Tape & Reel (TR)
478-3109-1-ND - Cut Tape (CT)
478-3109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE476K035R0200
Description
CAP TANT 47UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSE476K035R0200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.392
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 €2,70 €
101,88300 €18,83 €
501,55720 €77,86 €
1001,45660 €145,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,30580 €522,32 €
8001,24975 €999,80 €
1.2001,22166 €1.465,99 €
2.0001,19053 €2.381,06 €
2.8001,17233 €3.282,52 €
4.0001,15481 €4.619,24 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,21300 €