TR3E157K010C0100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 1.349
Unit Price: 1,11000 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 1,36000 €
Datasheet

Direct


Vishay Sprague
In Stock: 971
Unit Price: 1,49000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,23239 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 740
Unit Price: 1,66000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 2.850
Unit Price: 1,68000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,15228 €
Datasheet

Similar


Vishay Sprague
In Stock: 4.137
Unit Price: 1,02000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,32000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,22891 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,23239 €
Datasheet

Similar


Vishay Sprague
In Stock: 400
Unit Price: 3,54000 €
Datasheet

Similar


Vishay Sprague
In Stock: 500
Unit Price: 3,62000 €
Datasheet

Similar


Vishay Sprague
In Stock: 283
Unit Price: 2,32000 €
Datasheet
TR3E(2917)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3E157K010C0100

DigiKey Part Number
TR3E157K010C0100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3E157K010C0100
Description
CAP TANT 150UF 10% 10V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3E157K010C0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,04963 €419,85 €
Manufacturers Standard Package
Unit Price without VAT:1,04963 €
Unit Price with VAT:1,24906 €