
593D157X9016E2TE3 | |
---|---|
DigiKey Part Number | 718-2140-2-ND - Tape & Reel (TR) 718-2140-1-ND - Cut Tape (CT) 718-2140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D157X9016E2TE3 |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D157X9016E2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,65000 € | 1,65 € |
10 | 1,10700 € | 11,07 € |
50 | 0,89360 € | 44,68 € |
100 | 0,82780 € | 82,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,74355 € | 297,42 € |
800 | 0,70611 € | 564,89 € |
1.200 | 0,68736 € | 824,83 € |
2.000 | 0,66657 € | 1.333,14 € |
2.800 | 0,65442 € | 1.832,38 € |
4.000 | 0,64273 € | 2.570,92 € |
4.800 | 0,63719 € | 3.058,51 € |
9.600 | 0,61853 € | 5.937,89 € |
10.000 | 0,61754 € | 6.175,40 € |
Unit Price without VAT: | 1,65000 € |
---|---|
Unit Price with VAT: | 1,96350 € |