Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar



593D157X9010E2TE3 | |
|---|---|
DigiKey Part Number | 718-593D157X9010E2TE3TR-ND - Tape & Reel (TR) 718-593D157X9010E2TE3CT-ND - Cut Tape (CT) 718-593D157X9010E2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D157X9010E2TE3 |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D157X9010E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,89700 € | 8,97 € |
| 50 | 0,71600 € | 35,80 € |
| 100 | 0,66030 € | 66,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,58818 € | 235,27 € |
| 800 | 0,55650 € | 445,20 € |
| 1.200 | 0,54063 € | 648,76 € |
| 2.000 | 0,52305 € | 1.046,10 € |
| 2.800 | 0,51277 € | 1.435,76 € |
| 4.000 | 0,50288 € | 2.011,52 € |
| 4.800 | 0,49819 € | 2.391,31 € |
| 9.600 | 0,48240 € | 4.631,04 € |
| 10.000 | 0,48156 € | 4.815,60 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |









