
TR3D157K010C0050 | |
---|---|
DigiKey Part Number | 718-1342-2-ND - Tape & Reel (TR) 718-1342-1-ND - Cut Tape (CT) 718-1342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D157K010C0050 |
Description | CAP TANT 150UF 10% 10V 2917 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D157K010C0050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,31000 € | 2,31 € |
10 | 1,59400 € | 15,94 € |
50 | 1,31000 € | 65,50 € |
100 | 1,22230 € | 122,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,09530 € | 547,65 € |
1.000 | 1,04843 € | 1.048,43 € |
1.500 | 1,02495 € | 1.537,42 € |
2.500 | 0,99892 € | 2.497,30 € |
3.500 | 0,98369 € | 3.442,91 € |
5.000 | 0,96905 € | 4.845,25 € |
6.000 | 0,96211 € | 5.772,66 € |
Unit Price without VAT: | 2,31000 € |
---|---|
Unit Price with VAT: | 2,74890 € |