
TR3E106K050C0550 | |
---|---|
DigiKey Part Number | 718-1368-2-ND - Tape & Reel (TR) 718-1368-1-ND - Cut Tape (CT) 718-1368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E106K050C0550 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E106K050C0550 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 550mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,52000 € | 3,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 1,73935 € | 695,74 € |
Unit Price without VAT: | 3,52000 € |
---|---|
Unit Price with VAT: | 4,18880 € |