
TR3E106K050C0300 | |
---|---|
DigiKey Part Number | 718-1543-2-ND - Tape & Reel (TR) 718-1543-1-ND - Cut Tape (CT) 718-1543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E106K050C0300 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E106K050C0300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,07000 € | 4,07 € |
10 | 2,93300 € | 29,33 € |
50 | 2,47960 € | 123,98 € |
100 | 2,33920 € | 233,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 2,17128 € | 868,51 € |
800 | 2,09140 € | 1.673,12 € |
1.200 | 2,05141 € | 2.461,69 € |
2.000 | 2,00705 € | 4.014,10 € |
2.800 | 1,98112 € | 5.547,14 € |
4.000 | 1,95617 € | 7.824,68 € |
Unit Price without VAT: | 4,07000 € |
---|---|
Unit Price with VAT: | 4,84330 € |