
T491D106K050AT | |
|---|---|
DigiKey Part Number | 399-8361-2-ND - Tape & Reel (TR) 399-8361-1-ND - Cut Tape (CT) 399-8361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D106K050AT |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D106K050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,65700 € | 16,57 € |
| 50 | 1,36240 € | 68,12 € |
| 100 | 1,27130 € | 127,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,11728 € | 558,64 € |
| 1.000 | 1,06960 € | 1.069,60 € |
| 1.500 | 1,04572 € | 1.568,58 € |
| 2.500 | 1,01924 € | 2.548,10 € |
| 3.500 | 1,00376 € | 3.513,16 € |
| 5.000 | 0,98886 € | 4.944,30 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

