


TR3D106K050C0450 | |
---|---|
DigiKey Part Number | 718-1852-2-ND - Tape & Reel (TR) 718-1852-1-ND - Cut Tape (CT) 718-1852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D106K050C0450 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D106K050C0450 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 450mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,64000 € | 2,64 € |
10 | 1,84300 € | 18,43 € |
50 | 1,52460 € | 76,23 € |
100 | 1,42630 € | 142,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,28546 € | 642,73 € |
1.000 | 1,23299 € | 1.232,99 € |
1.500 | 1,20671 € | 1.810,06 € |
2.500 | 1,17757 € | 2.943,93 € |
3.500 | 1,16053 € | 4.061,86 € |
5.000 | 1,14413 € | 5.720,65 € |
6.000 | 1,13636 € | 6.818,16 € |
Unit Price without VAT: | 2,64000 € |
---|---|
Unit Price with VAT: | 3,14160 € |