
TR3D227M010C0050 | |
---|---|
DigiKey Part Number | TR3D227M010C0050-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3D227M010C0050 |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D227M010C0050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,24984 € | 624,92 € |
Unit Price without VAT: | 1,24984 € |
---|---|
Unit Price with VAT: | 1,48731 € |