594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D227X0010D2T

DigiKey Part Number
718-1603-2-ND - Tape & Reel (TR)
718-1603-1-ND - Cut Tape (CT)
718-1603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
594D227X0010D2T
Description
CAP TANT 220UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D227X0010D2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
65mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 599
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 €4,00 €
102,87300 €28,73 €
502,42620 €121,31 €
1002,28810 €228,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,09548 €1.047,74 €
1.0002,02166 €2.021,66 €
1.5001,98466 €2.976,99 €
2.5001,94366 €4.859,15 €
3.5001,91967 €6.718,85 €
Manufacturers Standard Package
Unit Price without VAT:4,00000 €
Unit Price with VAT:4,76000 €