


593D227X0010E2TE3 | |
---|---|
DigiKey Part Number | 718-1034-2-ND - Tape & Reel (TR) 718-1034-1-ND - Cut Tape (CT) 718-1034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D227X0010E2TE3 |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D227X0010E2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,95000 € | 0,95 € |
10 | 0,61700 € | 6,17 € |
50 | 0,48320 € | 24,16 € |
100 | 0,44210 € | 44,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,38800 € | 155,20 € |
800 | 0,36464 € | 291,71 € |
1.200 | 0,35294 € | 423,53 € |
2.000 | 0,33998 € | 679,96 € |
2.800 | 0,33240 € | 930,72 € |
4.000 | 0,32511 € | 1.300,44 € |
4.800 | 0,32166 € | 1.543,97 € |
9.600 | 0,31002 € | 2.976,19 € |
10.000 | 0,30941 € | 3.094,10 € |
Unit Price without VAT: | 0,95000 € |
---|---|
Unit Price with VAT: | 1,13050 € |