Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

595D227X0010D2T | |
|---|---|
DigiKey Part Number | 595D227X0010D2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D227X0010D2T |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D227X0010D2T Models |
Category | ESR (Equivalent Series Resistance) 140mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D227X9010D2T | Vishay Sprague | 0 | 595D227X9010D2T-ND | 2,08106 € | Upgrade |
| T95D227K010CSSS | Vishay Sprague | 0 | T95D227K010CSSS-ND | 3,31138 € | Upgrade |
| T95D227K010CZAS | Vishay Sprague | 0 | T95D227K010CZAS-ND | 3,38992 € | Upgrade |
| T95D227K010HSAS | Vishay Sprague | 0 | T95D227K010HSAS-ND | 4,09668 € | Upgrade |
| T95D227K010HZSS | Vishay Sprague | 0 | T95D227K010HZSS-ND | 2,60460 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,08106 € | 1.040,53 € |
| Unit Price without VAT: | 2,08106 € |
|---|---|
| Unit Price with VAT: | 2,47646 € |






