595D227X9010D2T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,94638 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,01772 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,36074 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,72756 €
Datasheet

Similar


Vishay Sprague
In Stock: 3.112
Unit Price: 0,91000 €
Datasheet

Similar


Vishay Sprague
In Stock: 4.894
Unit Price: 1,24000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,64304 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,38298 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,33738 €
Datasheet

Similar


Vishay Sprague
In Stock: 1.366
Unit Price: 1,21000 €
Datasheet

Similar


Vishay Sprague
In Stock: 1.550
Unit Price: 1,66000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 4,00000 €
Datasheet

Similar


Vishay Sprague
In Stock: 5.473
Unit Price: 2,60000 €
Datasheet

Similar


Vishay Sprague
In Stock: 2.817
Unit Price: 1,82000 €
Datasheet
595D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D227X9010D2T

DigiKey Part Number
595D227X9010D2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D227X9010D2T
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D227X9010D2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
140mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,82846 €914,23 €
Manufacturers Standard Package
Unit Price without VAT:1,82846 €
Unit Price with VAT:2,17587 €