
TR3D227K010C0100 | |
---|---|
DigiKey Part Number | 718-1348-2-ND - Tape & Reel (TR) 718-1348-1-ND - Cut Tape (CT) 718-1348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D227K010C0100 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D227K010C0100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,82000 € | 1,82 € |
10 | 1,23600 € | 12,36 € |
50 | 1,00320 € | 50,16 € |
100 | 0,93130 € | 93,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,82598 € | 412,99 € |
1.000 | 0,78760 € | 787,60 € |
1.500 | 0,76838 € | 1.152,57 € |
2.500 | 0,74707 € | 1.867,67 € |
3.500 | 0,73461 € | 2.571,13 € |
5.000 | 0,72262 € | 3.613,10 € |
6.000 | 0,71695 € | 4.301,70 € |
12.000 | 0,69781 € | 8.373,72 € |
Unit Price without VAT: | 1,82000 € |
---|---|
Unit Price with VAT: | 2,16580 € |