TR3C226M016C0350 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,73000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 306
Unit Price: 0,73000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 729
Unit Price: 0,94000 €
Datasheet

Similar


Vishay Sprague
In Stock: 421
Unit Price: 0,48000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,13000 €
Datasheet

Upgrade


KEMET
In Stock: 13.008
Unit Price: 1,23000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,34392 €
Datasheet

Similar


KEMET
In Stock: 11.067
Unit Price: 0,63000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,71606 €
Datasheet

Similar


KYOCERA AVX
In Stock: 18
Unit Price: 0,42000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,44305 €
Datasheet

Similar


KYOCERA AVX
In Stock: 850
Unit Price: 0,92000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,62004 €
Datasheet

Similar


KYOCERA AVX
In Stock: 653
Unit Price: 0,87000 €
Datasheet
6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3C226M016C0350

DigiKey Part Number
TR3C226M016C0350-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3C226M016C0350
Description
CAP TANT 22UF 20% 16V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C226M016C0350 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
350mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,37492 €187,46 €
Manufacturers Standard Package
Unit Price without VAT:0,37492 €
Unit Price with VAT:0,44615 €