


TPSC226M016R0150 | |
---|---|
DigiKey Part Number | 478-TPSC226M016R0150TR-ND - Tape & Reel (TR) 478-TPSC226M016R0150CT-ND - Cut Tape (CT) 478-TPSC226M016R0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226M016R0150 |
Description | CAP TANT 22UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,92000 € | 0,92 € |
10 | 0,58900 € | 5,89 € |
50 | 0,46100 € | 23,05 € |
100 | 0,42130 € | 42,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,36132 € | 180,66 € |
1.000 | 0,34018 € | 340,18 € |
1.500 | 0,32959 € | 494,38 € |
2.500 | 0,31784 € | 794,60 € |
3.500 | 0,31099 € | 1.088,46 € |
5.000 | 0,30439 € | 1.521,95 € |
6.000 | 0,30126 € | 1.807,56 € |
12.000 | 0,29072 € | 3.488,64 € |
12.500 | 0,29016 € | 3.627,00 € |
Unit Price without VAT: | 0,92000 € |
---|---|
Unit Price with VAT: | 1,09480 € |