
TAJC226M016RNJ | |
---|---|
DigiKey Part Number | 478-3901-2-ND - Tape & Reel (TR) 478-3901-1-ND - Cut Tape (CT) 478-3901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC226M016RNJ |
Description | CAP TANT 22UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC226M016RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,42000 € | 0,42 € |
10 | 0,25900 € | 2,59 € |
50 | 0,19360 € | 9,68 € |
100 | 0,17380 € | 17,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,14286 € | 71,43 € |
1.000 | 0,13223 € | 132,23 € |
1.500 | 0,12692 € | 190,38 € |
2.500 | 0,12103 € | 302,57 € |
3.500 | 0,11759 € | 411,56 € |
5.000 | 0,11428 € | 571,40 € |
6.000 | 0,11272 € | 676,32 € |
12.000 | 0,10744 € | 1.289,28 € |
12.500 | 0,10716 € | 1.339,50 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,49980 € |