TR3B105M035C2000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,22220 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 5.656
Unit Price: 0,84000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 1.160
Unit Price: 1,60000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,62445 €
Datasheet

Similar


Vishay Sprague
In Stock: 3.990
Unit Price: 0,42000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.842
Unit Price: 0,59000 €
Datasheet

Upgrade


KEMET
In Stock: 1.965
Unit Price: 0,85000 €
Datasheet

Upgrade


KEMET
In Stock: 26.267
Unit Price: 0,75000 €
Datasheet

Similar


KEMET
In Stock: 6.822
Unit Price: 0,54000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,49189 €
Datasheet

Similar


KYOCERA AVX
In Stock: 16.795
Unit Price: 0,52000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,36089 €
Datasheet
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B105M035C2000

DigiKey Part Number
TR3B105M035C2000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3B105M035C2000
Description
CAP TANT 1UF 20% 35V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3B105M035C2000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D105X0035B2TE3Vishay Sprague0593D105X0035B2TE3-ND0,22220 €Direct
593D105X9035B2TE3Vishay Sprague0718-593D105X9035B2TE3CT-ND0,71000 €Upgrade
TR3B105K035C2000Vishay Sprague5.656718-TR3B105K035C2000CT-ND0,84000 €Upgrade
TR3B105K050C2000Vishay Sprague1.160718-1309-1-ND1,60000 €Upgrade
TR3B105M050C2000Vishay Sprague0TR3B105M050C2000-ND0,62445 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,27369 €547,38 €
Manufacturers Standard Package
Unit Price without VAT:0,27369 €
Unit Price with VAT:0,32569 €