
T494B105K035AT | |
|---|---|
DigiKey Part Number | 399-8443-2-ND - Tape & Reel (TR) 399-8443-1-ND - Cut Tape (CT) 399-8443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B105K035AT |
Description | CAP TANT 1UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B105K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41300 € | 4,13 € |
| 50 | 0,31640 € | 15,82 € |
| 100 | 0,28670 € | 28,67 € |
| 500 | 0,23642 € | 118,21 € |
| 1.000 | 0,22091 € | 220,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20814 € | 416,28 € |
| 4.000 | 0,19763 € | 790,52 € |
| 6.000 | 0,19236 € | 1.154,16 € |
| 10.000 | 0,18653 € | 1.865,30 € |
| 14.000 | 0,18311 € | 2.563,54 € |
| 20.000 | 0,17983 € | 3.596,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

