
T494B105K035AH | |
---|---|
DigiKey Part Number | 399-T494B105K035AHTR-ND - Tape & Reel (TR) 399-T494B105K035AHCT-ND - Cut Tape (CT) 399-T494B105K035AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B105K035AH |
Description | CAP TANT 1UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B105K035AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,82000 € | 0,82 € |
10 | 0,52400 € | 5,24 € |
50 | 0,40740 € | 20,37 € |
100 | 0,37140 € | 37,14 € |
500 | 0,31056 € | 155,28 € |
1.000 | 0,29173 € | 291,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,27623 € | 552,46 € |
4.000 | 0,26347 € | 1.053,88 € |
6.000 | 0,25708 € | 1.542,48 € |
10.000 | 0,25000 € | 2.500,00 € |
14.000 | 0,24586 € | 3.442,04 € |
20.000 | 0,24187 € | 4.837,40 € |
24.000 | 0,23998 € | 5.759,52 € |
Unit Price without VAT: | 0,82000 € |
---|---|
Unit Price with VAT: | 0,97580 € |